GBPC3510W-G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 108
Unit Price: kr.32.47000
Datasheet

Parametric Equivalent


onsemi
In Stock: 85
Unit Price: kr.41.54000
Datasheet

Parametric Equivalent


Navitas Semiconductor, Inc.
In Stock: 853
Unit Price: kr.39.22000
Datasheet

Parametric Equivalent


SMC Diode Solutions
In Stock: 0
Unit Price: kr.30.80000
Datasheet

Parametric Equivalent


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: kr.9.16773
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 381
Unit Price: kr.45.01000
Datasheet
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3510W-G

DigiKey Part Number
641-1386-ND
Manufacturer
Manufacturer Product Number
GBPC3510W-G
Description
BRIDGE RECT 1P 1KV 35A GBPC-W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tray
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.36.72000kr.36.72
10kr.24.55000kr.245.50
100kr.17.63750kr.1,763.75
500kr.14.69036kr.7,345.18
1.000kr.14.08170kr.14,081.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.36.72000
Unit Price with VAT:kr.45.90000