Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GBPC3510W

DigiKey Part Number
GBPC3510WFS-ND
Manufacturer
Manufacturer Product Number
GBPC3510W
Description
BRIDGE RECT 1P 1KV 35A GBPC-W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 1 kV Through Hole GBPC-W
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
1 kV
Current - Average Rectified (Io)
35 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 17.5 A
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-Square, GBPC-W
Supplier Device Package
GBPC-W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.40.96000kr.40.96
50kr.21.79060kr.1,089.53
100kr.19.94060kr.1,994.06
500kr.16.69994kr.8,349.97
1.000kr.16.36430kr.16,364.30
Manufacturers Standard Package
Unit Price without VAT:kr.40.96000
Unit Price with VAT:kr.51.20000