Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CZRU52C36 | |
|---|---|
DigiKey Part Number | 641-1049-2-ND - Tape & Reel (TR) 641-1049-1-ND - Cut Tape (CT) 641-1049-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZRU52C36 |
Description | DIODE ZENER 36V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C36 Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package 0603/SOD-523F |
Power - Max 150 mW | Base Product Number |
Impedance (Max) (Zzt) 90 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CZRU52C36-HF | Comchip Technology | 0 | CZRU52C36-HF-ND | kr.0.56513 | Parametric Equivalent |
| CZRUR52C36 | Comchip Technology | 0 | CZRUR52C36-ND | kr.0.59820 | Parametric Equivalent |
| CZRUR52C36-HF | Comchip Technology | 0 | CZRUR52C36-HF-ND | kr.0.59820 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39273 | kr.1,570.92 |
| 8.000 | kr.0.35460 | kr.2,836.80 |
| 12.000 | kr.0.33515 | kr.4,021.80 |
| 20.000 | kr.0.31329 | kr.6,265.80 |
| 28.000 | kr.0.30316 | kr.8,488.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.16000 | kr.2.16 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |


