Parametric Equivalent
Parametric Equivalent

CZRU52C36-HF | |
|---|---|
DigiKey Part Number | CZRU52C36-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRU52C36-HF |
Description | DIODE ZENER 36V 150MW SOD523F |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 150 mW ±5% Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
EDA/CAD Models | CZRU52C36-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 90 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 27 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.39831 | kr.1,593.24 |
| 8.000 | kr.0.35963 | kr.2,877.04 |
| 12.000 | kr.0.33991 | kr.4,078.92 |
| 20.000 | kr.0.31774 | kr.6,354.80 |
| 28.000 | kr.0.30460 | kr.8,528.80 |
| 40.000 | kr.0.29183 | kr.11,673.20 |
| 100.000 | kr.0.26380 | kr.26,380.00 |
| 200.000 | kr.0.24956 | kr.49,912.00 |
| Unit Price without VAT: | kr.0.39831 |
|---|---|
| Unit Price with VAT: | kr.0.49789 |



