Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CZRT55C24-G | |
|---|---|
DigiKey Part Number | CZRT55C24-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRT55C24-G |
Description | DIODE ZENER 24V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 350 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.41587 | kr.1,247.61 |
| 6.000 | kr.0.37440 | kr.2,246.40 |
| 9.000 | kr.0.35324 | kr.3,179.16 |
| 15.000 | kr.0.32944 | kr.4,941.60 |
| 21.000 | kr.0.31534 | kr.6,622.14 |
| 30.000 | kr.0.30163 | kr.9,048.90 |
| 75.000 | kr.0.27154 | kr.20,365.50 |
| 150.000 | kr.0.25295 | kr.37,942.50 |
| Unit Price without VAT: | kr.0.41587 |
|---|---|
| Unit Price with VAT: | kr.0.51984 |



