Direct
Similar
Similar
Similar
Similar
Similar
Similar

BZX84C24-7 | |
|---|---|
DigiKey Part Number | BZX84C24DITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C24-7 |
Description | DIODE ZENER 24V 300MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±6% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 16.8 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Discontinued at DigiKey | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±6% | Supplier Device Package SOT-23-3 |
Power - Max 300 mW | Base Product Number |
Impedance (Max) (Zzt) 70 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZX84C24-7-F | Diodes Incorporated | 627 | BZX84C24-FDICT-ND | kr.1.22000 | Direct |
| BZX84B24LT1G | onsemi | 10.924 | BZX84B24LT1GOSCT-ND | kr.1.35000 | Similar |
| BZX84C24LT1G | onsemi | 68.725 | BZX84C24LT1GOSCT-ND | kr.1.03000 | Similar |
| MMBZ5252B-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-MMBZ5252B-E3-08TR-ND | kr.0.00000 | Similar |
| MMBZ5252BLT1G | onsemi | 479 | MMBZ5252BLT1GOSCT-ND | kr.1.09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.34316 | kr.10,294.80 |
| 75.000 | kr.0.32050 | kr.24,037.50 |
| Unit Price without VAT: | kr.0.34316 |
|---|---|
| Unit Price with VAT: | kr.0.42895 |




