Parametric Equivalent

CZRQC22VB-HF | |
|---|---|
DigiKey Part Number | 641-CZRQC22VB-HFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CZRQC22VB-HF |
Description | DIODE ZENER 22V 125MW SOD923F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 125 mW ±2.5% Surface Mount 0402C/SOD-923F |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.5% | |
Power - Max | 125 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 0402C/SOD-923F | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.41902 | kr.2,095.10 |
| 10.000 | kr.0.37977 | kr.3,797.70 |
| 15.000 | kr.0.35976 | kr.5,396.40 |
| 25.000 | kr.0.33726 | kr.8,431.50 |
| 35.000 | kr.0.32394 | kr.11,337.90 |
| 50.000 | kr.0.31099 | kr.15,549.50 |
| 125.000 | kr.0.28256 | kr.35,320.00 |
| Unit Price without VAT: | kr.0.41902 |
|---|---|
| Unit Price with VAT: | kr.0.52378 |


