
BZT52B22L3P-TP | |
|---|---|
DigiKey Part Number | 353-BZT52B22L3P-TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZT52B22L3P-TP |
Description | DIODE ZENER 22V 150MW DFN1006-2L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 22 V 150 mW ±2% Surface Mount DFN1006-2L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 55 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 17 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2L |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26010 | kr.2,601.00 |
| 20.000 | kr.0.23595 | kr.4,719.00 |
| 30.000 | kr.0.22364 | kr.6,709.20 |
| 50.000 | kr.0.20980 | kr.10,490.00 |
| 70.000 | kr.0.20161 | kr.14,112.70 |
| 100.000 | kr.0.19364 | kr.19,364.00 |
| 250.000 | kr.0.17616 | kr.44,040.00 |
| Unit Price without VAT: | kr.0.26010 |
|---|---|
| Unit Price with VAT: | kr.0.32513 |

