Direct
Direct

CGRC506-G | |
|---|---|
DigiKey Part Number | CGRC506-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CGRC506-G |
Description | DIODE STANDARD 800V 5A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 800 V 5A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CGRC506-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 800 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 5 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 10 µA @ 800 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.44259 | kr.4,327.77 |
| 6.000 | kr.1.32737 | kr.7,964.22 |
| 9.000 | kr.1.26867 | kr.11,418.03 |
| 15.000 | kr.1.20271 | kr.18,040.65 |
| 21.000 | kr.1.16366 | kr.24,436.86 |
| 30.000 | kr.1.15740 | kr.34,722.00 |
| Unit Price without VAT: | kr.1.44259 |
|---|---|
| Unit Price with VAT: | kr.1.80324 |



