CFRMT104-HF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46124
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46124
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 30.000
Unit Price: kr.3.15000
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.46047
Datasheet
Diode 400 V 1A Surface Mount SOD-123H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFRMT104-HF

DigiKey Part Number
641-1449-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CFRMT104-HF
Description
DIODE STANDARD 400V 1A SOD123H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 400 V 1A Surface Mount SOD-123H
Datasheet
 Datasheet
EDA/CAD Models
CFRMT104-HF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
400 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.3 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
250 ns
Current - Reverse Leakage @ Vr
5 µA @ 400 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOD-123H
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.99691kr.2,990.73
6.000kr.0.91134kr.5,468.04
9.000kr.0.86773kr.7,809.57
15.000kr.0.81872kr.12,280.80
21.000kr.0.78970kr.16,583.70
30.000kr.0.76150kr.22,845.00
75.000kr.0.73945kr.55,458.75
Manufacturers Standard Package
Unit Price without VAT:kr.0.99691
Unit Price with VAT:kr.1.24614