Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



SE10FGHM3/I | |
|---|---|
DigiKey Part Number | SE10FGHM3/I-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE10FGHM3/I |
Description | DIODE STANDARD 400V 1A DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 5 µA @ 400 V |
Mfr | Capacitance @ Vr, F 7.5pF @ 4V, 1MHz |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-219AB (SMF) |
Voltage - Forward (Vf) (Max) @ If 1.05 V @ 1 A | Operating Temperature - Junction -55°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
Reverse Recovery Time (trr) 780 ns |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SE10FG-M3/H | Vishay General Semiconductor - Diodes Division | 0 | SE10FG-M3/H-ND | kr.0.45478 | Parametric Equivalent |
| SE10FG-M3/I | Vishay General Semiconductor - Diodes Division | 0 | SE10FG-M3/I-ND | kr.0.50087 | Parametric Equivalent |
| SE10FGHM3/H | Vishay General Semiconductor - Diodes Division | 2.950 | SE10FGHM3/HGICT-ND | kr.3.11000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30.000 | kr.0.49990 | kr.14,997.00 |
| Unit Price without VAT: | kr.0.49990 |
|---|---|
| Unit Price with VAT: | kr.0.62488 |


