
CFRC304-G | |
|---|---|
DigiKey Part Number | 641-1162-2-ND - Tape & Reel (TR) 641-1162-1-ND - Cut Tape (CT) 641-1162-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CFRC304-G |
Description | DIODE STANDARD 400V 3A DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | CFRC304-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.3 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 150 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AB (SMC) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.82000 | kr.4.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.52547 | kr.4,576.41 |
| 6.000 | kr.1.40501 | kr.8,430.06 |
| 9.000 | kr.1.34363 | kr.12,092.67 |
| 15.000 | kr.1.27467 | kr.19,120.05 |
| 21.000 | kr.1.23778 | kr.25,993.38 |
| Unit Price without VAT: | kr.4.82000 |
|---|---|
| Unit Price with VAT: | kr.6.02500 |







