
CDSUR4148 | |
---|---|
DigiKey Part Number | 641-1217-2-ND - Tape & Reel (TR) 641-1217-1-ND - Cut Tape (CT) 641-1217-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSUR4148 |
Description | DIODE STANDARD 75V 150MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | 125°C (Max) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.15000 | kr.1.15 |
10 | kr.0.85100 | kr.8.51 |
100 | kr.0.64770 | kr.64.77 |
500 | kr.0.47590 | kr.237.95 |
1.000 | kr.0.42035 | kr.420.35 |
2.000 | kr.0.37347 | kr.746.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.20039 | kr.801.56 |
8.000 | kr.0.20000 | kr.1,600.00 |
Unit Price without VAT: | kr.1.15000 |
---|---|
Unit Price with VAT: | kr.1.43750 |