Bridge Rectifier Single Phase Schottky 40 V Surface Mount MBS-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDBHM240L-HF

DigiKey Part Number
641-1433-2-ND - Tape & Reel (TR)
641-1433-1-ND - Cut Tape (CT)
641-1433-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDBHM240L-HF
Description
BRIDGE RECT 1PHASE 40V 2A MBS-2
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Schottky 40 V Surface Mount MBS-2
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
550 mV @ 2 A
Manufacturer
Comchip Technology
Current - Reverse Leakage @ Vr
1 mA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Diode Type
Single Phase
Package / Case
TO-269AA, 4-BESOP
Technology
Schottky
Supplier Device Package
MBS-2
Voltage - Peak Reverse (Max)
40 V
Base Product Number
Current - Average Rectified (Io)
2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.831
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.8.88000kr.8.88
10kr.5.57300kr.55.73
100kr.3.68160kr.368.16
500kr.2.86846kr.1,434.23
1.000kr.2.60669kr.2,606.69
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.27412kr.6,822.36
6.000kr.2.10671kr.12,640.26
9.000kr.2.02145kr.18,193.05
15.000kr.1.92566kr.28,884.90
21.000kr.1.86894kr.39,247.74
30.000kr.1.82275kr.54,682.50
Manufacturers Standard Package
Unit Price without VAT:kr.8.88000
Unit Price with VAT:kr.11.10000