
P6SMB36CA-E3/52 | |
---|---|
DigiKey Part Number | P6SMB36CA-E3/52GITR-ND - Tape & Reel (TR) P6SMB36CA-E3/52GICT-ND - Cut Tape (CT) P6SMB36CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB36CA-E3/52 |
Description | TVS DIODE 30.8VWM DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 12A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 12A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.60000 | kr.1.60 |
10 | kr.1.13300 | kr.11.33 |
100 | kr.0.83840 | kr.83.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | kr.0.55441 | kr.415.81 |
Unit Price without VAT: | kr.1.60000 |
---|---|
Unit Price with VAT: | kr.2.00000 |