SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAW56-HF

DigiKey Part Number
641-BAW56-HFTR-ND - Tape & Reel (TR)
641-BAW56-HFCT-ND - Cut Tape (CT)
641-BAW56-HFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAW56-HF
Description
DIODE ARRAY GP 70V 200MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Anode 70 V 200mA (DC) Surface Mount TO-236-3, SC-59, SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Anode
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
200mA (DC)
Voltage - Forward (Vf) (Max) @ If
1.25 V @ 150 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
6 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.986
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.90000kr.0.90
10kr.0.60000kr.6.00
100kr.0.49730kr.49.73
500kr.0.36314kr.181.57
1.000kr.0.31947kr.319.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30012kr.900.36
6.000kr.0.22575kr.1,354.50
9.000kr.0.18541kr.1,668.69
15.000kr.0.18085kr.2,712.75
21.000kr.0.18015kr.3,783.15
30.000kr.0.17610kr.5,283.00
75.000kr.0.16579kr.12,434.25
150.000kr.0.16181kr.24,271.50
300.000kr.0.14252kr.42,756.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.90000
Unit Price with VAT:kr.1.12500