B2S-G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Comchip Technology
In Stock: 0
Unit Price: kr.0.76729
Datasheet

Similar


Diodes Incorporated
In Stock: 32.876
Unit Price: kr.3.67000
Datasheet
Bridge Rectifier Single Phase Standard 200 V Surface Mount MBS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B2S-G

DigiKey Part Number
B2S-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
B2S-G
Description
BRIDGE RECT 1P 200V 800MA MBS
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 200 V Surface Mount MBS
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Comchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
200 V
Current - Average Rectified (Io)
800 mA
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 800 mA
Current - Reverse Leakage @ Vr
5 µA @ 200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-269AA, 4-BESOP
Supplier Device Package
MBS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes