
ATV15C101J-HF | |
---|---|
DigiKey Part Number | ATV15C101J-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ATV15C101J-HF |
Description | TVS DIODE 100VWM 162VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 9.26A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | ATV15C101J-HF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 100V | |
Voltage - Breakdown (Min) | 111V | |
Voltage - Clamping (Max) @ Ipp | 162V | |
Current - Peak Pulse (10/1000µs) | 9.26A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | kr.2.30400 | kr.6,912.00 |
6.000 | kr.2.13732 | kr.12,823.92 |
9.000 | kr.2.05243 | kr.18,471.87 |
15.000 | kr.2.02400 | kr.30,360.00 |
Unit Price without VAT: | kr.2.30400 |
---|---|
Unit Price with VAT: | kr.2.88000 |