


SM4F48A-TP | |
---|---|
DigiKey Part Number | SM4F48A-TPMSTR-ND - Tape & Reel (TR) SM4F48A-TPMSCT-ND - Cut Tape (CT) SM4F48A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4F48A-TP |
Description | TVS DIODE 48VWM 77.4VC SOD123FL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 77.4V Clamp 5.2A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | 5.2A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.69000 | kr.2.69 |
10 | kr.1.65800 | kr.16.58 |
100 | kr.1.04770 | kr.104.77 |
500 | kr.0.78156 | kr.390.78 |
1.000 | kr.0.69555 | kr.695.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.0.60216 | kr.1,505.40 |
5.000 | kr.0.54435 | kr.2,721.75 |
7.500 | kr.0.51487 | kr.3,861.53 |
12.500 | kr.0.48172 | kr.6,021.50 |
17.500 | kr.0.46209 | kr.8,086.57 |
25.000 | kr.0.44300 | kr.11,075.00 |
62.500 | kr.0.40110 | kr.25,068.75 |
125.000 | kr.0.38400 | kr.48,000.00 |
Unit Price without VAT: | kr.2.69000 |
---|---|
Unit Price with VAT: | kr.3.36250 |