ACPDQC12VEU-HF is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 96
Unit Price: kr.1.86000
Datasheet

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.0.00000
CPDQC12VE-HF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPDQC12VEU-HF

DigiKey Part Number
641-2051-2-ND - Tape & Reel (TR)
641-2051-1-ND - Cut Tape (CT)
641-2051-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ACPDQC12VEU-HF
Description
TVS DIODE 12VWM 22VC 0402C
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.5V
Voltage - Clamping (Max) @ Ipp
22V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
110W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
60pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
0402 (1006 Metric)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.66000kr.1.66
10kr.1.01800kr.10.18
100kr.0.63100kr.63.10
500kr.0.46374kr.231.87
1.000kr.0.40941kr.409.41
2.000kr.0.36359kr.727.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.31383kr.1,569.15
10.000kr.0.28303kr.2,830.30
15.000kr.0.26732kr.4,009.80
25.000kr.0.24965kr.6,241.25
35.000kr.0.23919kr.8,371.65
50.000kr.0.22901kr.11,450.50
125.000kr.0.20668kr.25,835.00
250.000kr.0.19320kr.48,300.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.66000
Unit Price with VAT:kr.2.07500