
CPDQC12VEU-HF | |
|---|---|
DigiKey Part Number | 641-1772-2-ND - Tape & Reel (TR) 641-1772-1-ND - Cut Tape (CT) 641-1772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPDQC12VEU-HF |
Description | TVS DIODE 12VWM 22VC 0402C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 0402C/SOD-923F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V (Max) | |
Voltage - Breakdown (Min) | 13.5V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 110W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 60pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.83000 | kr.1.83 |
| 10 | kr.1.13100 | kr.11.31 |
| 100 | kr.0.42340 | kr.42.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.34760 | kr.1,738.00 |
| 10.000 | kr.0.23700 | kr.2,370.00 |
| Unit Price without VAT: | kr.1.83000 |
|---|---|
| Unit Price with VAT: | kr.2.28750 |

