Parametric Equivalent

ACDBB560-HF | |
|---|---|
DigiKey Part Number | ACDBB560-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACDBB560-HF |
Description | DIODE SCHOTTKY 60V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 210pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.41926 | kr.4,257.78 |
| 6.000 | kr.1.30564 | kr.7,833.84 |
| 9.000 | kr.1.24776 | kr.11,229.84 |
| 15.000 | kr.1.18271 | kr.17,740.65 |
| 21.000 | kr.1.14421 | kr.24,028.41 |
| 30.000 | kr.1.13600 | kr.34,080.00 |
| Unit Price without VAT: | kr.1.41926 |
|---|---|
| Unit Price with VAT: | kr.1.77408 |


