
CDBB560-HF | |
|---|---|
DigiKey Part Number | CDBB560-HF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CDBB560-HF |
Description | DIODE SCHOTTKY 60V 5A DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 5A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | CDBB560-HF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 60 V | |
Capacitance @ Vr, F | 210pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.53413 | kr.4,602.39 |
| 6.000 | kr.1.41274 | kr.8,476.44 |
| 9.000 | kr.1.37013 | kr.12,331.17 |
| Unit Price without VAT: | kr.1.53413 |
|---|---|
| Unit Price with VAT: | kr.1.91766 |

