Direct
Similar
Similar

| 5KP9.0CA-G | |
|---|---|
| DigiKey Part Number | 5KP9.0CA-G-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 5KP9.0CA-G | 
| Description | TVS DIODE 9VWM 15.4VC R6 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 15.4V Clamp 324.68A Ipp Tvs Diode Through Hole R-6 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 5KP9.0CA-G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 9V | |
| Voltage - Breakdown (Min) | 10V | |
| Voltage - Clamping (Max) @ Ipp | 15.4V | |
| Current - Peak Pulse (10/1000µs) | 324.68A | |
| Power - Peak Pulse | 5000W (5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | R-6, Axial | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | kr.8.15848 | kr.2,039.62 | 
| 500 | kr.7.49260 | kr.3,746.30 | 
| 750 | kr.7.15324 | kr.5,364.93 | 
| 1.250 | kr.6.77192 | kr.8,464.90 | 
| 1.750 | kr.6.54618 | kr.11,455.81 | 
| 2.500 | kr.6.40000 | kr.16,000.00 | 
| Unit Price without VAT: | kr.8.15848 | 
|---|---|
| Unit Price with VAT: | kr.10.19810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark