
SA9.0CA | |
|---|---|
DigiKey Part Number | 18-SA9.0CATR-ND - Tape & Reel (TR) 18-SA9.0CACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SA9.0CA |
Description | TVS DIODE 9VWM 15.4VC DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15.4V Clamp 33.1A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | SA9.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 9V | |
Voltage - Breakdown (Min) | 10V | |
Voltage - Clamping (Max) @ Ipp | 15.4V | |
Current - Peak Pulse (10/1000µs) | 33.1A | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.33000 | kr.3.33 |
| 10 | kr.2.48300 | kr.24.83 |
| 100 | kr.1.69600 | kr.169.60 |
| 500 | kr.1.33120 | kr.665.60 |
| 1.000 | kr.1.08800 | kr.1,088.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.99098 | kr.3,963.92 |
| 8.000 | kr.0.97843 | kr.7,827.44 |
| 12.000 | kr.0.87360 | kr.10,483.20 |
| Unit Price without VAT: | kr.3.33000 |
|---|---|
| Unit Price with VAT: | kr.4.16250 |

