Direct
Similar
Similar

5KP17CA-G | |
|---|---|
DigiKey Part Number | 5KP17CA-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP17CA-G |
Description | TVS DIODE 17VWM 27.6VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 181.16A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP17CA-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 181.16A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.08196 | kr.2,020.49 |
| 500 | kr.7.42236 | kr.3,711.18 |
| 750 | kr.7.08617 | kr.5,314.63 |
| 1.250 | kr.6.70843 | kr.8,385.54 |
| 1.750 | kr.6.48481 | kr.11,348.42 |
| 2.500 | kr.6.34000 | kr.15,850.00 |
| Unit Price without VAT: | kr.8.08196 |
|---|---|
| Unit Price with VAT: | kr.10.10245 |




