Direct

5KP17CA/B | |
|---|---|
DigiKey Part Number | 13-5KP17CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP17CA/B |
Description | TVS DIODE 17VWM 27.6VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 184.8A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 27.6V |
Mfr | Current - Peak Pulse (10/1000µs) 184.8A |
Series | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 17V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 18.9V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP17CA/TR13 | YAGEO | 0 | 13-5KP17CA/TR13TR-ND | kr.5.66574 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | kr.6.39303 | kr.1,917.91 |
| 600 | kr.6.05078 | kr.3,630.47 |
| Unit Price without VAT: | kr.6.39303 |
|---|---|
| Unit Price with VAT: | kr.7.99129 |


