Similar

5KP120A-G | |
|---|---|
DigiKey Part Number | 5KP120A-G-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP120A-G |
Description | TVS DIODE 120VWM 193VC R6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 25.91A Ipp Tvs Diode Through Hole R-6 |
Datasheet | Datasheet |
EDA/CAD Models | 5KP120A-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 25.91A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.19672 | kr.2,049.18 |
| 500 | kr.7.52772 | kr.3,763.86 |
| 750 | kr.7.18677 | kr.5,390.08 |
| 1.250 | kr.6.80366 | kr.8,504.57 |
| 1.750 | kr.6.57686 | kr.11,509.50 |
| 2.500 | kr.6.43000 | kr.16,075.00 |
| Unit Price without VAT: | kr.8.19672 |
|---|---|
| Unit Price with VAT: | kr.10.24590 |


