Parametric Equivalent
Similar
Similar
Parametric Equivalent
Parametric Equivalent

| 1.5KE47A-HF | |
|---|---|
| DigiKey Part Number | 641-1.5KE47A-HFTB-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5KE47A-HF | 
| Description | TVS DIODE 40.2VWM 64.8VC DO201 | 
| Manufacturer Standard Lead Time | 10 Weeks | 
| Customer Reference | |
| Detailed Description | 64.8V Clamp 23.15A Ipp Tvs Diode Through Hole DO-201 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 40.2V | |
| Voltage - Breakdown (Min) | 44.65V | |
| Voltage - Clamping (Max) @ Ipp | 64.8V | |
| Current - Peak Pulse (10/1000µs) | 23.15A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Mounting Type | Through Hole | |
| Package / Case | DO-201AA, DO-27, Axial | |
| Supplier Device Package | ||
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.2.45382 | kr.2,453.82 | 
| 2.000 | kr.2.24672 | kr.4,493.44 | 
| 3.000 | kr.2.14118 | kr.6,423.54 | 
| 5.000 | kr.2.02259 | kr.10,112.95 | 
| 7.000 | kr.1.95237 | kr.13,666.59 | 
| 10.000 | kr.1.88412 | kr.18,841.20 | 
| 25.000 | kr.1.85600 | kr.46,400.00 | 
| Unit Price without VAT: | kr.2.45382 | 
|---|---|
| Unit Price with VAT: | kr.3.06728 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark