1.5KE47A-G is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Comchip Technology
In Stock: 0
Unit Price: kr.2.45382
Datasheet

Similar


YAGEO
In Stock: 970
Unit Price: kr.1.66000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.82315
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: kr.1.04557
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet
1.5KE200A-G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.5KE47A-G

DigiKey Part Number
641-1.5KE47A-GTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
1.5KE47A-G
Description
TVS DIODE 40.2VWM 64.8VC DO201
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
64.8V Clamp 23.15A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40.2V
Voltage - Breakdown (Min)
44.65V
Voltage - Clamping (Max) @ Ipp
64.8V
Current - Peak Pulse (10/1000µs)
23.15A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.2.39360kr.2,393.60
2.000kr.2.00960kr.4,019.20
3.000kr.1.96160kr.5,884.80
5.000kr.1.91360kr.9,568.00
7.000kr.1.89760kr.13,283.20
10.000kr.1.88160kr.18,816.00
25.000kr.1.85600kr.46,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.39360
Unit Price with VAT:kr.2.99200