Similar
Similar

1.5KE24A-G | |
|---|---|
DigiKey Part Number | 641-1.5KE24A-GTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1.5KE24A-G |
Description | TVS DIODE 20.5VWM 33.2VC DO201 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 45.18A Ipp Tvs Diode Through Hole DO-201 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 45.18A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.43082 | kr.2,430.82 |
| 2.000 | kr.2.22566 | kr.4,451.32 |
| 3.000 | kr.2.12111 | kr.6,363.33 |
| 5.000 | kr.2.00363 | kr.10,018.15 |
| 7.000 | kr.1.93407 | kr.13,538.49 |
| 10.000 | kr.1.86646 | kr.18,664.60 |
| 25.000 | kr.1.83860 | kr.45,965.00 |
| Unit Price without VAT: | kr.2.43082 |
|---|---|
| Unit Price with VAT: | kr.3.03853 |


