
FTE8510K1LTY | |
|---|---|
DigiKey Part Number | FTE8510K1LTY-ND |
Manufacturer | Coherent |
Manufacturer Product Number | FTE8510K1LTY |
Description | MOD ENDURANCE 850NM 10GBE LC |
Customer Reference | |
Detailed Description | Transceiver Module Ethernet, Fibre Channel 10Gbps 850nm 3.3V LC Duplex Surface Mount |
Datasheet | Datasheet |
Category | Wavelength 850nm |
Manufacturer Coherent | Applications Ethernet, Fibre Channel |
Series | Voltage - Supply 3.3V |
Packaging Bulk | Connector Type LC Duplex |
Part Status Active | Mounting Type Surface Mount |
Data Rate 10Gbps |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,330.45000 | kr.1,330.45 |
| Unit Price without VAT: | kr.1,330.45000 |
|---|---|
| Unit Price with VAT: | kr.1,663.06250 |



