Transceiver Module Ethernet, Fibre Channel 10Gbps 850nm 3.3V LC Duplex Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTE8504K1LTY

DigiKey Part Number
FTE8504K1LTY-ND
Manufacturer
Coherent
Manufacturer Product Number
FTE8504K1LTY
Description
MOD ENDURANCE 850NM 4X/2X/1XFC
Customer Reference
Detailed Description
Transceiver Module Ethernet, Fibre Channel 10Gbps 850nm 3.3V LC Duplex Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wavelength
850nm
Manufacturer
Coherent
Applications
Ethernet, Fibre Channel
Series
Voltage - Supply
3.3V
Packaging
Bulk
Connector Type
LC Duplex
Part Status
Active
Mounting Type
Surface Mount
Data Rate
10Gbps
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.1,098.09000kr.1,098.09
Manufacturers Standard Package
Unit Price without VAT:kr.1,098.09000
Unit Price with VAT:kr.1,372.61250