CPSQ2418L-502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPSQ2418L-502

DigiKey Part Number
4044-CPSQ2418L-502-ND
Manufacturer
Manufacturer Product Number
CPSQ2418L-502
Description
CMC 5MH 6A 2LN 15 KOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 mH 2 Line Common Mode Choke Surface Mount 15 kOhms 6A DCR 50mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
15 kOhms @ 1 MHz
Inductance @ Frequency
5 mH @ 1 kHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
50mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
1.024" L x 0.945" W (26.00mm x 24.00mm)
Height (Max)
0.610" (15.49mm)
Package / Case
Horizontal, 4 PC Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.28.86000kr.28.86
20kr.22.37100kr.447.42
40kr.21.09450kr.843.78
60kr.20.38083kr.1,222.85
100kr.19.51740kr.1,951.74
260kr.18.00050kr.4,680.13
500kr.17.03244kr.8,516.22
1.000kr.16.06477kr.16,064.77
2.500kr.16.00000kr.40,000.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.28.86000
Unit Price with VAT:kr.36.07500