CPSQ1918S-502
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CPSQ1918S-502

DigiKey Part Number
4044-CPSQ1918S-502-ND
Manufacturer
Manufacturer Product Number
CPSQ1918S-502
Description
CMC 5MH 4.5A 2LN 10 KOHM TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
5 mH @ 1 kHz 2 Line Common Mode Choke Through Hole 10 kOhms @ 1 MHz 4.5A DCR 55mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CODACA
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Impedance @ Frequency
10 kOhms @ 1 MHz
Inductance @ Frequency
5 mH @ 1 kHz
Current Rating (Max)
4.5A
DC Resistance (DCR) (Max)
55mOhm
Voltage Rating - DC
250V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.004" L x 0.984" W (25.50mm x 25.00mm)
Height (Max)
0.571" (14.50mm)
Package / Case
Vertical, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.26.24000kr.26.24
10kr.21.58100kr.215.81
25kr.19.96560kr.499.14
50kr.18.82620kr.941.31
100kr.17.75100kr.1,775.10
250kr.16.42572kr.4,106.43
500kr.15.49082kr.7,745.41
1.000kr.14.61050kr.14,610.50
2.500kr.14.40000kr.36,000.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.26.24000
Unit Price with VAT:kr.32.80000