800-0.75-2VX-BL-00200 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


CNC Tech
In Stock: 315
Unit Price: kr.70.56000
Datasheet
6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F3G0.75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

800-0.75-2VX-BL-00200

DigiKey Part Number
1175-1510-ND
Manufacturer
Manufacturer Product Number
800-0.75-2VX-BL-00200
Description
CRD CEE 7/7RA - IEC320-C13 6.56'
Customer Reference
Detailed Description
6.56' (2.00m) Power Cord Black CEE 7/7, Right Angle To IEC 320-C13 H05VV-F3G0.75
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
CNC Tech
Length
6.56' (2.00m)
Packaging
Bulk
Approval Agency Marking
CEBEC, DEMKO, EAC, FIMKO, KEMA-KEUR, NEMKO, OVE, SEMKO, VDE
Part Status
Obsolete
Approved Countries
Armenia, Austria, Belarus, Belgium, Denmark, Finland, Germany, Kazakhstan, Kyrgyzstan, Netherlands, Norway, Russia, Sweden
Style
Male Pins (Blades) to Female Sockets (Slots)
Color
Black
1st Connector
CEE 7/7, Right Angle
Voltage Rating
250V
2nd Connector
IEC 320-C13
Current Rating (Amps)
10A
Number of Conductors
3
Operating Temperature
105°C
Cord Type
H05VV-F3G0.75
Base Product Number
Wire Gauge
18 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
800-0.75-2VX-BL-00200-1CNC Tech3151175-800-0.75-2VX-BL-00200-1-NDkr.70.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types