
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 12 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.059" (1.50mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.92200 | kr.59.22 |
| 25 | kr.5.54880 | kr.138.72 |
| 50 | kr.5.28380 | kr.264.19 |
| 100 | kr.5.03080 | kr.503.08 |
| 250 | kr.4.71520 | kr.1,178.80 |
| 500 | kr.4.48998 | kr.2,244.99 |
| 1.680 | kr.4.12195 | kr.6,924.88 |
| 3.360 | kr.3.92525 | kr.13,188.84 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |




