



3521-12-0200-99 | |
|---|---|
DigiKey Part Number | 1175-2218-ND |
Manufacturer | |
Manufacturer Product Number | 3521-12-0200-99 |
Description | CONN RCPT 12POS 0.1 TIN PCB R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 12 Position Receptacle Connector 0.100" (2.54mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Forked | |
Style | Board to Board or Cable | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Red | |
Insulation Height | 0.197" (5.00mm) | |
Contact Length - Post | 0.122" (3.10mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1A | |
Voltage Rating | 500V | |
Applications | - | |
Insulation Material | Polyamide (PA9T), Nylon 9T | |
Contact Shape | - | |
Contact Material | Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 33 | kr.11.61576 | kr.383.32 |
| 132 | kr.10.53258 | kr.1,390.30 |
| 528 | kr.9.55083 | kr.5,042.84 |
| 1.023 | kr.9.11547 | kr.9,325.13 |
| 5.016 | kr.8.14886 | kr.40,874.68 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |




