
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Ribbon Cable, DIP Header | |
Cable Pitch | 0.050" (1.27mm) | |
Board-Side Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Through Hole, Press-Fit | |
Cable Termination | IDC | |
Wire Gauge | - | |
Features | - | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | - | |
Number of Positions Loaded | All | |
Base Product Number |


