4 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

215570-4

DigiKey Part Number
A107036TR-ND - Tape & Reel (TR)
A107036CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
215570-4
Description
CONN DIP HDR IDC 4POS 28AWG PCB
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
4 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG, Stranded or Solid Through Hole, Press-Fit
Datasheet
 Datasheet
EDA/CAD Models
215570-4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Through Hole, Press-Fit
Series
Cable Termination
IDC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
28 AWG, Stranded or Solid
Part Status
Active
Features
Feed Through
Connector Type
Ribbon Cable, DIP Header
Contact Finish
Tin
Number of Positions
4
Color
Red
Cable Pitch
0.050" (1.27mm)
Number of Positions Loaded
All
Board-Side Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30.624
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.61000kr.3.61
10kr.3.06900kr.30.69
25kr.2.87320kr.71.83
50kr.2.73640kr.136.82
100kr.2.60570kr.260.57
250kr.2.44216kr.610.54
500kr.2.32552kr.1,162.76
1.000kr.2.21437kr.2,214.37
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.2.11718kr.5,292.95
5.000kr.2.01615kr.10,080.75
7.500kr.1.95931kr.14,694.83
12.500kr.1.88999kr.23,624.88
17.500kr.1.84568kr.32,299.40
25.000kr.1.79985kr.44,996.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.61000
Unit Price with VAT:kr.4.51250