HOOK-UP-STRANDED-BLUE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266-20-1-0500-005-1-TS

DigiKey Part Number
CN453L-50-ND
Manufacturer
Manufacturer Product Number
3266-20-1-0500-005-1-TS
Description
HOOK-UP STRND 20AWG 300V BLU 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Blue 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Discontinued at Digi-Key
Cable Type
Wire Gauge
Conductor Strand
21/0.0071"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.073" (1.85mm)
Jacket (Insulation) Thickness
0.015" (0.38mm)
Length
50.00' (15.24m)
Voltage
300V
Operating Temperature
-10°C ~ 125°C
Jacket Color
Ratings
UL Style 3266
Features
Oil Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
QuantityUnit PriceExt Price
1kr.93.82000kr.93.82
2kr.89.34500kr.178.69
3kr.86.82667kr.260.48
Manufacturers Standard Package
Unit Price without VAT:kr.93.82000
Unit Price with VAT:kr.117.27500
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 0
Unit Price: kr.91.33000
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 5
Unit Price: kr.91.33000
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 6
Unit Price: kr.91.33000
HOOK-UP STRND 20AWG 300V RED 50'
In-Stock: 0
Unit Price: kr.93.82000
HOOK-UP STRND 20AWG 300V BRN 50'
In-Stock: 8
Unit Price: kr.93.82000
Alternate Length
HOOK-UP STRND 20AWG BLUE
In-Stock: 0
Unit Price: kr.640.92000
HOOK-UP STRND 20AWG BLU 100'
In-Stock: 0
Unit Price: kr.159.62000
HOOK-UP STRND 20AWG 300V BLU 25'
In-Stock: 2
Unit Price: kr.51.20000