20 AWG Hook-Up Wire 21/0.0071" Red 300V 50.00' (15.24m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3266-20-1-0500-004-1-TS

DigiKey Part Number
CN452R-50-ND
Manufacturer
Manufacturer Product Number
3266-20-1-0500-004-1-TS
Description
HOOK-UP STRND 20AWG 300V RED 50'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 21/0.0071" Red 300V 50.00' (15.24m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.073" (1.85mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Packaging
Spool
Length
50.00' (15.24m)
Part Status
Discontinued at DigiKey
Voltage
300V
Cable Type
Operating Temperature
-10°C ~ 125°C
Wire Gauge
Jacket Color
Conductor Strand
21/0.0071"
Ratings
UL Style 3266
Conductor Material
Features
Oil Resistant
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey.
Alternate Color
HOOK-UP STRND 20AWG 300V BLK 50'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG 300V WHT 50'
In-Stock: 0
Unit Price: kr.90.47000
HOOK-UP STRND 20AWG 300V YEL 50'
In-Stock: 5
Unit Price: kr.90.47000
HOOK-UP STRND 20AWG 300V BLU 50'
In-Stock: 0
Unit Price: kr.96.62000
HOOK-UP STRND 20AWG 300V BRN 50'
In-Stock: 7
Unit Price: kr.96.62000
Alternate Length
HOOK-UP STRND 20AWG RED
In-Stock: 0
Unit Price: kr.1.28216
HOOK-UP STRND 20AWG RED 100'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG 300V RED 25'
In-Stock: 0
Unit Price: