
3132-10-1-0100-003-1-TS | |
---|---|
DigiKey Part Number | 1175-3132-10-1-0100-003-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3132-10-1-0100-003-1-TS |
Description | HOOK-UP STRND 10AWG YEL FOOT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 AWG Hook-Up Wire 105/0.0100" Yellow 300V Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 105/0.0100" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.201" (5.11mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | Enter Number of Feet in Order Quantity | |
Voltage | 300V | |
Operating Temperature | 150°C | |
Jacket Color | ||
Ratings | UL Style 3132 | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | 100.0' (30.5m) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.27.01000 | kr.27.01 |
2 | kr.25.76000 | kr.51.52 |
3 | kr.25.02333 | kr.75.07 |
5 | kr.24.14000 | kr.120.70 |
7 | kr.23.58000 | kr.165.06 |
10 | kr.22.98900 | kr.229.89 |
25 | kr.21.54240 | kr.538.56 |
50 | kr.20.50040 | kr.1,025.02 |
100 | kr.19.50080 | kr.1,950.08 |
Unit Price without VAT: | kr.27.01000 |
---|---|
Unit Price with VAT: | kr.33.76250 |
