3321-18-1-0500-003-1-TS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3132-10-1-0100-003-1-TS

DigiKey Part Number
1175-3132-10-1-0100-003-1-TS-ND
Manufacturer
Manufacturer Product Number
3132-10-1-0100-003-1-TS
Description
HOOK-UP STRND 10AWG YELLOW
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 AWG Hook-Up Wire 105/0.0100" Yellow 300V 100.0' (30.5m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
105/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.201" (5.11mm)
Jacket (Insulation) Thickness
0.031" (0.80mm)
Length
100.0' (30.5m)
Voltage
300V
Operating Temperature
150°C
Jacket Color
Ratings
UL Style 3132
Features
-
Grade
-
Qualification
-
Spool Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 400
Check for Additional Incoming Stock
All prices are in DKK
Spool
QuantityUnit PriceExt Price
100kr.14.06910kr.1,406.91
200kr.13.38080kr.2,676.16
300kr.12.99113kr.3,897.34
500kr.12.51340kr.6,256.70
700kr.12.20663kr.8,544.64
1.000kr.11.88813kr.11,888.13
2.500kr.11.09983kr.27,749.58
5.000kr.10.61681kr.53,084.05
Manufacturers Standard Package
Unit Price without VAT:kr.14.06910
Unit Price with VAT:kr.17.58638
Alternate Length
HOOK-UP STRND 10AWG YEL FOOT
In-Stock: 271
Unit Price: kr.27.01000