New Product
Image for 3122-24-1-0500-005-1-TS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-24-1-0500-005-1-TS

DigiKey Part Number
1175-3122-24-1-0500-005-1-TS-ND
Manufacturer
Manufacturer Product Number
3122-24-1-0500-005-1-TS
Description
WIRE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Blue 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Series
Length
500.0' (152.4m)
Packaging
Spool
Voltage
300V
Part Status
Active
Operating Temperature
-50°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3122
Conductor Strand
7/0.0079"
Features
Oil Resistant
Conductor Material
Base Product Number
Jacket (Insulation) Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000 Feet
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in DKK
Spool
LengthUnit Price (Per Foot)Ext Price
500kr.2.12592kr.1,062.96
1.000kr.2.02208kr.2,022.08
1.500kr.1.96333kr.2,944.99
2.500kr.1.95272kr.4,881.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.12592
Unit Price with VAT:kr.2.65740
Alternate Length
HOOK-UP STRND 24AWG BLU FEET
In-Stock: 970
Unit Price: kr.6.15000