24 AWG Hook-Up Wire 7/0.0079" Blue 300V Enter Number of Feet in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3122-24-1-0500-005-1-TS

DigiKey Part Number
1175-3122-24-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
3122-24-1-0500-005-1-TS
Description
HOOK-UP STRND 24AWG BLU FEET
Customer Reference
Detailed Description
24 AWG Hook-Up Wire 7/0.0079" Blue 300V Enter Number of Feet in Order Quantity
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.071" (1.80mm)
Mfr
Jacket (Insulation) Thickness
0.015" (0.38mm)
Series
Length
Enter Number of Feet in Order Quantity
Packaging
Digi-Spool®, Continuous Spool
Voltage
300V
Part Status
Discontinued at DigiKey
Operating Temperature
-50°C ~ 200°C
Cable Type
Jacket Color
Wire Gauge
Ratings
UL Style 3122
Conductor Strand
7/0.0079"
Features
Oil Resistant
Conductor Material
Spool Size
500.0' (152.4m)
Jacket (Insulation) Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 970 Feet
Once stock is depleted, this product will no longer be sold at DigiKey.
All prices are in DKK
Digi-Spool®, Continuous Spool
LengthUnit Price (Per Foot)Ext Price
1kr.6.15000kr.6.15
5kr.5.49000kr.27.45
10kr.5.23700kr.52.37
25kr.4.90960kr.122.74
50kr.4.67520kr.233.76
100kr.4.45070kr.445.07
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750
Alternate Color
WIRE
In-Stock: 7829
Unit Price: kr.6.15000
HOOK-UP STRND 24AWG ORNG FEET
In-Stock: 925
Unit Price: kr.6.15000
HOOK-UP STRND 24AWG YEL FEET
In-Stock: 888
Unit Price: kr.6.15000
HOOK-UP STRND 24AWG RED FEET
In-Stock: 877
Unit Price: kr.6.15000
HOOK-UP STRND 24AWG GRN FEET
In-Stock: 795
Unit Price: kr.6.15000
Alternate Length
WIRE
In-Stock: 3000
Unit Price: kr.2.12592