
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | - | |
Length | 50.00' (15.24m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
8 | kr.87.44000 | kr.699.52 |
16 | kr.79.23625 | kr.1,267.78 |
24 | kr.74.80000 | kr.1,795.20 |
40 | kr.69.57600 | kr.2,783.04 |
56 | kr.66.34750 | kr.3,715.46 |
80 | kr.63.09925 | kr.5,047.94 |
200 | kr.55.52830 | kr.11,105.66 |
400 | kr.50.48255 | kr.20,193.02 |
800 | kr.45.96640 | kr.36,773.12 |
Unit Price without VAT: | kr.87.44000 |
---|---|
Unit Price with VAT: | kr.109.30000 |


