
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.102" (2.59mm) | |
Shield Type | - | |
Length | 100.0' (30.5m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21458 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -10°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.129.02000 | kr.129.02 |
3 | kr.120.40667 | kr.361.22 |
5 | kr.115.12400 | kr.575.62 |
10 | kr.109.16500 | kr.1,091.65 |
25 | kr.102.54840 | kr.2,563.71 |
50 | kr.97.25560 | kr.4,862.78 |
100 | kr.92.62460 | kr.9,262.46 |
500 | kr.86.00820 | kr.43,004.10 |
Unit Price without VAT: | kr.129.02000 |
---|---|
Unit Price with VAT: | kr.161.27500 |


