Similar
Parametric Equivalent

2002-1-2-50-30-BK | |
|---|---|
DigiKey Part Number | 1175-1707-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 2002-1-2-50-30-BK |
Description | CONN RCP MICRO HDMI 19POS SMD RA |
Customer Reference | |
Detailed Description | HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2002-1-2-50-30-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CNC Tech | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Connector Type | HDMI - Micro | |
Number of Contacts | 19 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Right Angle; Through Hole | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -20°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 0.3A | |
Voltage - Rated | 40V | |
Mating Cycles | 5000 | |
Shielding | - | |
Contact Finish | Gold | |
Shell/Shielding Material | Copper Alloy | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |



