HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10118242-001RLF

DigiKey Part Number
609-4617-2-ND - Tape & Reel (TR)
609-4617-1-ND - Cut Tape (CT)
609-4617-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
10118242-001RLF
Description
CONN RCP MICRO HDMI 19POS SMD RA
Customer Reference
Detailed Description
HDMI - Micro Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Datasheet
 Datasheet
EDA/CAD Models
10118242-001RLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-30°C ~ 80°C
Manufacturer
Amphenol ICC (FCI)
Number of Ports
1
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current Rating (Amps)
0.3A
Part Status
Active
Voltage - Rated
40VDC
Connector Type
HDMI - Micro
Mating Cycles
5000
Number of Contacts
19
Contact Finish
Gold
Gender
Receptacle
Shell/Shielding Material
Steel, Stainless
Mounting Type
Surface Mount, Right Angle; Through Hole
Material Flammability Rating
UL94 V-0
Mounting Feature
Horizontal
Insulation Color
Black
Termination
Solder
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2002-1-2-20-30-BKCNC Tech3981175-1705-1-NDkr.20.29000Parametric Equivalent
In-Stock: 12.482
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.6.21000kr.6.21
10kr.5.26200kr.52.62
25kr.4.93520kr.123.38
50kr.4.69800kr.234.90
100kr.4.47350kr.447.35
250kr.4.19304kr.1,048.26
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr.3.78673kr.3,029.38
1.600kr.3.60591kr.5,769.46
2.400kr.3.52076kr.8,449.82
Manufacturers Standard Package
Unit Price without VAT:kr.6.21000
Unit Price with VAT:kr.7.76250